807-032-455-208

Heilind Number:EDA807-032-455-208
Manufacturer:EDAC
Manufacturer Number:807-032-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance under extreme conditions. With two rows of copper alloy contacts, each spaced at .156 inches pitch and .2 inches row spacing, it offers a secure and efficient connection for up to 32 positions. The green color and straight mount orientation make it easy to identify and install. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial and commercial settings. Trust in its quality and precision, as it is a vital component in our extensive line of PCB connectors.