807-032-455-212

Heilind Number:EDA807-032-455-212
Manufacturer:EDAC
Manufacturer Number:807-032-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-455-212

Detailed Description

Introducing our high-performance 807-032-455-212 High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a maximum amperage of 5 A, it delivers reliable power transmission. The two rows of copper alloy contacts, each offering 32 positions, guarantee secure and efficient connectivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment during installation. This straight-mount connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in the quality and performance of this connector for all your PCB connectivity needs. Available now in our extensive range of board-to-board connectors.