807-032-456-202

Heilind Number:EDA807-032-456-202
Manufacturer:EDAC
Manufacturer Number:807-032-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-456-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate, this connector is designed to withstand even the most extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Its two rows of 32 gold-plated Copper Alloy contacts ensure optimal conductivity and durability, making it suitable for high-speed data transmission applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation, while the straight mount orientation offers versatility in design layouts. Trust in the quality and performance of this green-colored connector for your next project.