807-032-456-203

Heilind Number:EDA807-032-456-203
Manufacturer:EDAC
Manufacturer Number:807-032-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and exceptional heat resistance for demanding applications. Featuring two rows of 32 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in extreme environmental conditions. Its straight mount orientation offers easy installation, making it a versatile and essential component for various electronic systems. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.