807-032-456-204

Heilind Number:EDA807-032-456-204
Manufacturer:EDAC
Manufacturer Number:807-032-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-456-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This essential component features a vibrant Green color and boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With a double-row configuration and 32 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient and secure transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of industrial settings, this connector can withstand operating temperatures ranging from -40 to 105°C. Trust in its superior quality and design for seamless board-to-board PCB connections. Choose excellence with our High Temp Card Edge Connector.