807-032-456-207

Heilind Number:EDA807-032-456-207
Manufacturer:EDAC
Manufacturer Number:807-032-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a sleek green finish, it adds a touch of sophistication to any PCB assembly. The connector boasts two rows of contacts, each composed of high-quality Copper Alloy for excellent conductivity. Its .156-inch pitch and .2-inch row spacing accommodate 32 positions, making it ideal for complex circuitry. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in both power and signal transmission. Whether you're working on industrial machinery or consumer electronics, trust in the superior quality and durability of our Card Edge Connector for seamless board-to-board connections.