807-032-457-101

Heilind Number:EDA807-032-457-101
Manufacturer:EDAC
Manufacturer Number:807-032-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. This green connector features a single row with 32 copper alloy contacts, each capable of carrying up to 5A of current. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality construction and performance for seamless connectivity in your projects.