807-032-457-102

Heilind Number:EDA807-032-457-102
Manufacturer:EDAC
Manufacturer Number:807-032-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-457-102

Detailed Description

Introducing our 807-032-457-102 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With a current rating of 5 A, copper alloy contacts, and a pitch of .156 inches, this connector guarantees efficient power transmission and signal integrity. Its right-angle mount orientation and 32 positions make it ideal for compact and space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics. Upgrade to the 807-032-457-102 for top-quality connectivity that you can trust.