807-032-457-103

Heilind Number:EDA807-032-457-103
Manufacturer:EDAC
Manufacturer Number:807-032-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for superior reliability in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a rugged housing made of UL 94V-0 Diallyl Phthalate, it offers unparalleled durability and safety. The Copper Alloy contact material ensures optimal conductivity, while the 32 positions allow for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right angle mount orientation and .156 inch pitch make it easy to integrate into any setup. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.