807-032-457-104

Heilind Number:EDA807-032-457-104
Manufacturer:EDAC
Manufacturer Number:807-032-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-457-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and copper alloy contact material, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 32 positions available for versatile usage. Its right-angle mount orientation offers flexibility in installation, while an impressive operating temperature range of -40 to 105°C ensures optimal performance in extreme conditions. Trust this connector to deliver exceptional quality and longevity in your electronic assemblies.