807-032-457-112

Heilind Number:EDA807-032-457-112
Manufacturer:EDAC
Manufacturer Number:807-032-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance connections in demanding environments. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row design and 32 positions, it offers ample connectivity for various applications. The Copper Alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Perfect for space-constrained installations, this connector offers right-angle mount orientation, saving precious board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs.