807-032-458-102

Heilind Number:EDA807-032-458-102
Manufacturer:EDAC
Manufacturer Number:807-032-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. This essential component boasts a vibrant Green color, making it easily identifiable within your system. With an impressive amperage rating of 5A, it ensures safe and stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Featuring a single row layout with 32 positions, it offers seamless connectivity. The precision-engineered Copper Alloy contacts provide superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.