807-032-458-107

Heilind Number:EDA807-032-458-107
Manufacturer:EDAC
Manufacturer Number:807-032-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-107

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector, designed for optimal performance in demanding environments. This single-row connector features 32 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers durability and longevity, even in harsh conditions. The right-angle mount orientation and row spacing of .2 inches make it easy to integrate into your PCB design. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to automotive electronics. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with precision.