807-032-458-108

Heilind Number:EDA807-032-458-108
Manufacturer:EDAC
Manufacturer Number:807-032-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector boasts a 5 A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a single row configuration and 32 positions, it offers seamless connectivity for your electronic components. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Plus, with a right-angle mount orientation, it's perfect for space-saving installations. Engineered to excel in harsh environments, this connector has an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in industries like telecommunications, aerospace, and industrial automation. Trust in our High Temp Card Edge Connector to deliver unrivaled performance and durability for your electronic systems.