807-032-458-112

Heilind Number:EDA807-032-458-112
Manufacturer:EDAC
Manufacturer Number:807-032-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial environments. Featuring a vibrant green color for easy identification, this connector ensures reliable power transmission with a maximum amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and flame resistance. With a single row configuration and 32 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient routing. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industries. Elevate your connectivity solutions with this premium Card Edge Connector.