807-032-458-202

Heilind Number:EDA807-032-458-202
Manufacturer:EDAC
Manufacturer Number:807-032-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for reliable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green color for easy identification and a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With two rows and a total of 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Its right-angle mount orientation enables easy installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless PCB connectivity.