807-032-458-203

Heilind Number:EDA807-032-458-203
Manufacturer:EDAC
Manufacturer Number:807-032-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. Its two-row design, featuring 32 copper alloy contacts, allows for efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for electronics enthusiasts and professionals alike. Upgrade your PCB connections with our Card Edge Connector and experience unparalleled performance and reliability.