807-032-458-204

Heilind Number:EDA807-032-458-204
Manufacturer:EDAC
Manufacturer Number:807-032-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-204

Detailed Description

Introducing our premium High Temperature Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With two rows of copper alloy contacts, it offers a high amperage rating of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the right-angle mount orientation enables flexible installation. With 32 positions, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for industrial and commercial electronic systems. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.