807-032-458-207

Heilind Number:EDA807-032-458-207
Manufacturer:EDAC
Manufacturer Number:807-032-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 32 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Its right-angle mount orientation and .156-inch pitch make for easy and efficient installation. Trust in this connector for superior board-to-board connectivity in critical electronic systems.