807-032-458-208

Heilind Number:EDA807-032-458-208
Manufacturer:EDAC
Manufacturer Number:807-032-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-208

Detailed Description

Introducing our high performance High Temp Card Edge Connector, specifically engineered for demanding applications where reliability and durability are paramount. Designed with precision and manufactured with the highest quality standards, this connector boasts a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures exceptional heat resistance and flame retardancy, meeting stringent safety requirements. Featuring two rows of 32 positions each, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right angle mount orientation offers flexibility in PCB assembly. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the reliability and performance of our High Temp Card Edge Connector for all your connectivity needs.