807-032-458-212

Heilind Number:EDA807-032-458-212
Manufacturer:EDAC
Manufacturer Number:807-032-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With two rows of copper alloy contacts providing a total of 32 positions, you can count on seamless connectivity even in the most demanding environments. The right-angle mount orientation offers flexibility in installation, while the generous pitch of .156 inches and row spacing of .2 inches make for easy and efficient assembly. Rated for an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in extreme conditions. Trust in the quality and precision of our High Temp Card Edge Connector for your next project.