807-032-459-101

Heilind Number:EDA807-032-459-101
Manufacturer:EDAC
Manufacturer Number:807-032-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-101

Detailed Description

Introducing our 807-032-459-101 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature applications, this connector is built to withstand extreme operating conditions with an impressive operating temperature range of -40 to 105 °C. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. With a single row design and a total of 32 positions, it allows for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the right angle mount orientation offers versatility in installation. Perfect for a wide range of industries, this connector is a must-have for any project requiring secure and high-performance PCB connectivity. Experience the difference with our 807-032-459-101 High Temp Card Edge Connector.