807-032-459-103

Heilind Number:EDA807-032-459-103
Manufacturer:EDAC
Manufacturer Number:807-032-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a single row layout with 32 positions, allowing for seamless board-to-board connections. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate for superior heat resistance and safety. Copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Designed for right-angle mounting, this connector is ideal for applications requiring space-saving solutions. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with this essential component.