807-032-459-107

Heilind Number:EDA807-032-459-107
Manufacturer:EDAC
Manufacturer Number:807-032-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for enhanced safety and performance. With a single row configuration and a total of 32 positions, it offers ample connectivity options for your circuit boards. The contact material is composed of Copper Alloy, ensuring excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its right angle mount orientation allows for easy installation and space-saving on your PCB. Trust in the quality and efficiency of this Card Edge Connector for seamless board-to-board connections in your electronic projects.