807-032-459-112

Heilind Number:EDA807-032-459-112
Manufacturer:EDAC
Manufacturer Number:807-032-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. This green-colored connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic systems.