807-032-459-202

Heilind Number:EDA807-032-459-202
Manufacturer:EDAC
Manufacturer Number:807-032-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring safe operation even at elevated temperatures. With a compact two-row design and 32 positions, it offers ample connectivity options while maintaining efficient space utilization on your PCB. The copper alloy contact material guarantees optimal signal transmission, while a .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Ideal for board-to-board applications, this connector is equipped for right-angle mounting, providing flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a dependable solution for industries requiring high-performance connectivity. Elevate your projects with the superior quality and performance of our High Temp Card Edge Connector.