807-032-459-203

Heilind Number:EDA807-032-459-203
Manufacturer:EDAC
Manufacturer Number:807-032-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures exceptional heat resistance and durability. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 32 positions with a pitch of .156 inches, perfect for high-density applications. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance in extreme conditions. Trust in the quality and precision of this connector for seamless connectivity in your electronic devices.