807-032-459-204

Heilind Number:EDA807-032-459-204
Manufacturer:EDAC
Manufacturer Number:807-032-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Engineered for durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal thermal and mechanical stability even in high-temperature applications. With a sleek green color, it not only stands out visually but also complies with industry standards for easy identification. The two rows of 32 copper alloy contacts provide secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise and stable connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. Trust in our High Temp Card Edge Connector for seamless connectivity in your PCB setups.