807-032-459-207

Heilind Number:EDA807-032-459-207
Manufacturer:EDAC
Manufacturer Number:807-032-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual impact and flame-retardant safety. Its two rows of precision-machined copper alloy contacts provide optimal conductivity, with a pitch of .156 inches and row spacing of .2 inches accommodating up to 32 positions. Engineered for seamless integration, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperature resistance is crucial. Trust in its superior performance and quality construction for your connectivity needs.