807-032-459-208

Heilind Number:EDA807-032-459-208
Manufacturer:EDAC
Manufacturer Number:807-032-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance electronic applications. Designed for durability and reliability, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and safety in any environment. With two rows and a total of 32 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right angle mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted choice for mission-critical systems. Upgrade your setup with the best in class Card Edge Connector.