807-032-459-212

Heilind Number:EDA807-032-459-212
Manufacturer:EDAC
Manufacturer Number:807-032-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 32 positions, allow for precise and efficient board-to-board connections. Its right angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this essential component for seamless and secure PCB connectivity in your applications.