807-032-460-202

Heilind Number:EDA807-032-460-202
Manufacturer:EDAC
Manufacturer Number:807-032-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinctive but also stands out for its exceptional functionality. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. This connector boasts two rows of copper alloy contacts, providing a total of 32 positions for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.