807-032-460-203

Heilind Number:EDA807-032-460-203
Manufacturer:EDAC
Manufacturer Number:807-032-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for unparalleled performance in demanding environments. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. Boasting two rows of 32 positions, it offers seamless connectivity for high-density applications. The Copper Alloy contacts guarantee efficient power transmission, with a 5A amperage rating to support robust power requirements. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Designed for straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for critical industrial and commercial systems. Trust in its reliability for seamless board-to-board connections in PCB assemblies. Elevate your connectivity with our cutting-edge Card Edge Connector.