807-032-460-204

Heilind Number:EDA807-032-460-204
Manufacturer:EDAC
Manufacturer Number:807-032-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-460-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity and durability in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a dual-row configuration and 32 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Whether you require straight or right-angle mounting, this connector offers flexibility and ease of installation. Trust in our High Temp Card Edge Connector to deliver uncompromising performance and longevity in your electronic systems.