807-032-460-207

Heilind Number:EDA807-032-460-207
Manufacturer:EDAC
Manufacturer Number:807-032-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-460-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal functionality in demanding electronic applications. This essential component features a reliable copper alloy contact material, ensuring secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration onto PCBs. The green housing, made of UL 94V-0 Diallyl Phthalate, not only provides durability but also meets stringent safety standards. Boasting two rows and 32 positions, this connector facilitates versatile connections on your circuit boards. Its straight mount orientation simplifies installation, while its impressive 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature environments. Trust in its performance and quality for your next electronics project.