807-032-460-208

Heilind Number:EDA807-032-460-208
Manufacturer:EDAC
Manufacturer Number:807-032-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-460-208

Detailed Description

Introducing our High Temperature Card Edge Connector, designed to deliver exceptional performance in demanding environments. With a vibrant green color for easy identification, this connector is a reliable solution for your PCB connectivity needs. Engineered for efficiency, it features a double-row configuration with 32 positions, allowing for seamless board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your next project.