807-032-460-212

Heilind Number:EDA807-032-460-212
Manufacturer:EDAC
Manufacturer Number:807-032-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches, it offers reliable connectivity for high-speed data transmission. Boasting 32 positions, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial settings. Trust in this connector to deliver uncompromising quality and performance, meeting the stringent requirements of your project with ease.