807-032-500-207

Heilind Number:EDA807-032-500-207
Manufacturer:EDAC
Manufacturer Number:807-032-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-500-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-500-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in striking Green. Designed for efficiency and durability, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safe and reliable performance even in high-temperature environments. With two rows and 32 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Choose the Straight mount orientation for easy installation. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.