807-032-500-208

Heilind Number:EDA807-032-500-208
Manufacturer:EDAC
Manufacturer Number:807-032-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-500-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-500-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts, it offers a robust amperage capacity of 5 A, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing provide precise alignment for secure connections. With 32 positions available, it offers ample room for your PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation simplifies installation, while its compliance with stringent quality standards guarantees long-lasting performance. Upgrade your PCB assembly with this essential component, perfect for demanding board-to-board connectivity applications.