807-032-501-101

Heilind Number:EDA807-032-501-101
Manufacturer:EDAC
Manufacturer Number:807-032-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-501-101

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the 32-position layout caters to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our connector for efficient and secure board-to-board connections.