807-032-501-103

Heilind Number:EDA807-032-501-103
Manufacturer:EDAC
Manufacturer Number:807-032-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-501-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. The copper alloy contact material and 1-row configuration with 32 positions guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your PCB applications. The connector is suitable for straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless board-to-board connectivity.