807-032-501-104

Heilind Number:EDA807-032-501-104
Manufacturer:EDAC
Manufacturer Number:807-032-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-501-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row layout with 32 copper alloy contact positions, ensuring secure and efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material provides robust protection, while the .156-inch pitch and .2-inch row spacing offer precise compatibility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance is paramount. With a straight mount orientation, it facilitates easy installation on circuit boards, making it a versatile and essential component for your connectivity needs. Elevate your PCB assembly with this high-quality connector, engineered to deliver exceptional performance and durability.