807-032-501-107

Heilind Number:EDA807-032-501-107
Manufacturer:EDAC
Manufacturer Number:807-032-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-501-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed for high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional performance even in extreme conditions. With a single row configuration and 32 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for industrial applications, this connector has a straight mount orientation and operates smoothly in a wide temperature range from -40 to 105°C. Trust in its quality and durability for all your connectivity needs.