807-032-501-108

Heilind Number:EDA807-032-501-108
Manufacturer:EDAC
Manufacturer Number:807-032-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-501-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Engineered for reliability, it boasts a 5A amperage and durable UL 94V-0 Diallyl Phthalate housing. Featuring a single row design with 32 positions, it ensures seamless board-to-board PCB connectivity. Crafted with copper alloy contacts and a .156-inch pitch with .2-inch row spacing, it guarantees optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for demanding industrial environments. Upgrade your setup with this essential connector for seamless performance.