807-032-501-112

Heilind Number:EDA807-032-501-112
Manufacturer:EDAC
Manufacturer Number:807-032-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-501-112

Detailed Description

Enhance the thermal performance of your electronic connections with our High Temp Card Edge Connector. Designed for reliable power transmission, this green connector features a single row layout with 32 copper alloy contacts, ensuring seamless signal transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.