807-032-505-101

Heilind Number:EDA807-032-505-101
Manufacturer:EDAC
Manufacturer Number:807-032-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-505-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in challenging environments. With a single row layout and 32 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts and a pitch of .156 inches guarantee secure and efficient transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB design with this essential connector.