807-032-505-102

Heilind Number:EDA807-032-505-102
Manufacturer:EDAC
Manufacturer Number:807-032-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 32 positions, allowing for seamless board-to-board connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh conditions. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for consistent and secure connections in your PCB setups.