807-032-505-103

Heilind Number:EDA807-032-505-103
Manufacturer:EDAC
Manufacturer Number:807-032-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-505-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging conditions. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, it is versatile and user-friendly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industries where reliability is paramount. Upgrade your connectivity solutions with this essential component.