807-032-505-104

Heilind Number:EDA807-032-505-104
Manufacturer:EDAC
Manufacturer Number:807-032-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-505-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for durability and performance, this connector can handle up to 5 A of power with ease. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable signal transmission. With a single row design, a pitch of .156 in, and 32 positions, it provides efficient board-to-board connectivity. Suitable for a wide range of applications, it's designed to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your system's connectivity with this essential component.