807-032-505-107

Heilind Number:EDA807-032-505-107
Manufacturer:EDAC
Manufacturer Number:807-032-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-505-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-505-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in classic Green. Designed for reliability in high-temperature environments, this connector boasts a 5 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row design and 32 positions, it offers seamless integration on your board. Crafted with Copper Alloy contacts and a .156-inch pitch, it ensures efficient data transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your connection solutions with this essential component.